3M M10-10RX technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Lead Length | 3m |
| Length | 0.73inch |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | Scotchlok™ |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 2lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M M10-10RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.