
This 3ft cable assembly features 20 positions in a 2-row configuration, with a cable pitch of 0.05inch and connector pitch of 0.1inch. The contacts are plated with gold, and the assembly is unshielded. It is available in multiple colors and is packaged individually.
3M M1AXA-2036R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1AXA-2036R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.