
This 3ft cable assembly features 10 positions in a 2-row configuration with unshielded construction. The cable has a grey color and gold-plated contacts. It is available in a package quantity of one.
Sign in to ask questions about the 3M M1BXA-1036J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M1BXA-1036J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1BXA-1036J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.