
This 60-position, 2-row cable connector features a 0.1inch pitch and is plated with gold. It has a length of 3 feet and is unshielded. The connector is mounted to a cable and is available in a package quantity of one.
Sign in to ask questions about the 3M M1BXA-6036J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M1BXA-6036J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1BXA-6036J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.