
This cable assembly features a 34-position, 2-row configuration with a pitch of 0.05inch and a connector pitch of 0.1inch. The assembly is 3ft in length and has a grey color with unshielded construction. The contacts are plated with gold for reliable connections.
Sign in to ask questions about the 3M M1CXA-3436J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M1CXA-3436J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1CXA-3436J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.