
This 10-position, 2-row cable assembly from 3M has a length of 3 feet and a cable pitch of 0.05 inch. The connector pitch is 0.1 inch, and the contact plating is gold. The assembly is unshielded and has a grey color. It is designed for cable mounting and is supplied individually.
Sign in to ask questions about the 3M M1DXA-1036J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M1DXA-1036J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1DXA-1036J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.