This cable assembly features a 10-position, 2-row configuration with a 0.05inch pitch and a total length of 3 feet. The contacts are plated with gold for reliable connectivity. The assembly is unshielded and available in multiple colors. It is designed for cable mounting and is supplied in a single package quantity.
Sign in to ask questions about the 3M M1DXA-1036R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M1DXA-1036R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1DXA-1036R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.