
This 24-position, 2-row cable connector features a 0.1inch pitch and gold contact plating. It is available in multiple colors and has a length of 3 feet. The connector is unshielded and has a cable mount. It is supplied in a package quantity of one.
Sign in to ask questions about the 3M M1DXA-2436R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M1DXA-2436R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1DXA-2436R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.