This 3M M1DXA-3436J cable assembly features a 0.05inch cable pitch, 0.1inch connector pitch, and gold contact plating. It has 34 positions in two rows and is available in a single package. The assembly is 3foot in length and has a grey color. It is unshielded and suitable for general applications.
Sign in to ask questions about the 3M M1DXA-3436J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M1DXA-3436J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1DXA-3436J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.