
The M1DXA-3436R cable assembly features a 34-position, 2-row configuration with a cable pitch of 0.05inch and a connector pitch of 0.1inch. It is available in multiple colors and has a length of 3foot. The assembly is unshielded and has gold contact plating for reliable connections. It is designed for cable mounting and is supplied individually.
Sign in to ask questions about the 3M M1DXA-3436R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M1DXA-3436R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1DXA-3436R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.