
This 40-position, 2-row cable assembly features a 3-foot length and 0.1-inch connector pitch. The contacts are plated with gold. The assembly is unshielded and has a cable mount. The manufacturer's part number is M1DXA-4036J, and it is manufactured by 3M.
Sign in to ask questions about the 3M M1DXA-4036J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M1DXA-4036J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1DXA-4036J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.