The M1DXA-4036R cable assembly from 3M features 40 positions in a 2-row configuration with a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. The assembly is 3 feet in length and has a gold-plated contact for reliable connections. It is designed for use in unshielded applications and is supplied in a package quantity of one.
Sign in to ask questions about the 3M M1DXA-4036R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M1DXA-4036R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1DXA-4036R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.