
The M1DXA-6036J cable assembly from 3M features a 60-position, 2-row configuration with a cable pitch of 0.05inch and a connector pitch of 0.1inch. It has a length of 3ft and is unshielded. The assembly is constructed with grey color and features gold contact plating.
Sign in to ask questions about the 3M M1DXA-6036J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M1DXA-6036J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M1DXA-6036J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.