This 3foot cable assembly features 50 positions in a 2-row configuration with a cable pitch of 0.05inch and a connector pitch of 0.1inch. The assembly is unshielded and has gold-plated contacts. It is available in multiple colors and is supplied in a package quantity of one.
3M M1EXK-5036R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.