This 26-contact cable assembly features a 3foot length and 0.1inch connector pitch, with gold contact plating for reliable connections. The cable is lead-free and unshielded, suitable for general applications. It is available in multiple colors and has a cable mount type.
3M M1MXK-2636R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.