This 60-position 2-row cable assembly features a 0.05inch pitch and gold contact plating for reliable connections. The assembly is lead free and unshielded, making it suitable for a variety of applications. It measures 0.5foot in length and is packaged individually.
Sign in to ask questions about the 3M M2MXH-6006R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M2MXH-6006R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M2MXH-6006R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.