This 60-contact cable assembly features a 0.05inch pitch and 3.34 foot length, with gold contact plating for reliable connections. It is lead-free and unshielded, suitable for general applications. The assembly is available in multiple colors and has a cable mount type.
Sign in to ask questions about the 3M M2MXH-6040K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M2MXH-6040K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3.34foot |
| Mount | Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M2MXH-6040K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.