Sign in to ask questions about the 3M M3AAA-1006R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3AAA-1006R technical specifications.
| Color | Multiple |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3AAA-1006R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
