Sign in to ask questions about the 3M M3AAA-1406J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3AAA-1406J technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3AAA-1406J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.