This 20-position, 2-row cable assembly features a 0.1inch connector pitch and gold contact plating. It has a length of 1.5 feet and is unshielded. The cable pitch is 0.05inch and it is available in multiple colors. The assembly is designed for cable mounting and is supplied in a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M M3AAA-2018R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3AAA-2018R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
