
This 26-position, 2-row cable assembly features a 3-foot length and unshielded construction. The contacts are plated with gold for reliable connections. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The assembly is designed for cable mounting and is available in a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M M3AAA-2636J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3AAA-2636J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3AAA-2636J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.