
This cable assembly features 40 positions in a 2-row configuration with a 0.05inch pitch and gold contact plating. The assembly is 0.5foot in length and is unshielded. It is available in multiple colors and is supplied in a package quantity of one.
Sign in to ask questions about the 3M M3AAA-4006R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3AAA-4006R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3AAA-4006R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
