This 50-position 2-row unshielded cable assembly features a 0.1inch connector pitch and measures 0.5foot in length. The cable is made of grey material with gold-plated contacts. It is designed for cable mounting and is available in a package quantity of one. The cable has a pitch of 0.05inch and is not shielded.
Sign in to ask questions about the 3M M3AAA-5006J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3AAA-5006J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3AAA-5006J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.