
This 60-position, 2-row cable assembly is 0.5 feet in length and features a grey color. It has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. The contacts are plated with gold. The assembly is unshielded and has a single package quantity.
Sign in to ask questions about the 3M M3AAA-6006J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3AAA-6006J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3AAA-6006J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
