This 16-position, 2-row cable assembly features a grey color and unshielded design. It has a cable pitch of 0.05inch and a connector pitch of 0.1inch. The contacts are plated with gold and the assembly is 0.5foot in length. It is designed for cable mounting and is supplied individually.
Sign in to ask questions about the 3M M3AGK-1606J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3AGK-1606J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3AGK-1606J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.