
This 10-position, 2-row cable assembly features a 1.5foot length and grey color. It has a cable pitch of 0.05inch and a connector pitch of 0.1inch. The contacts are plated with gold. The assembly is unshielded and designed for cable mounting.
Sign in to ask questions about the 3M M3BBA-1018J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3BBA-1018J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3BBA-1018J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.