
The M3BBA-1036R cable assembly features a 10-position, 2-row configuration with a cable pitch of 0.05inch and a connector pitch of 0.1inch. It has a length of 3foot and is unshielded. The contact plating is gold, and it is available in multiple colors. This cable assembly is designed for cable mounting and is supplied individually.
Sign in to ask questions about the 3M M3BBA-1036R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3BBA-1036R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3BBA-1036R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
