
The M3BBA-1606J cable connector is a 16-position, 2-row connector with a cable pitch of 0.05inch and a length of 0.5foot. It features a grey color and gold contact plating. The connector is unshielded and has a package quantity of 1. It is suitable for use in general applications.
Sign in to ask questions about the 3M M3BBA-1606J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3BBA-1606J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3BBA-1606J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.