This 24-position, 2-row cable assembly is 3 feet in length and features a grey color. The contacts are plated with gold. The assembly is unshielded and has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch.
Sign in to ask questions about the 3M M3BBA-2436J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3BBA-2436J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3BBA-2436J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
