
This 26-position, 2-row cable assembly is manufactured by 3M and features a grey color. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The contacts are plated with gold and the assembly is unshielded. It is available in a package quantity of one.
Sign in to ask questions about the 3M M3BBA-2618J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3BBA-2618J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3BBA-2618J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
