
This 16-position, 2-row cable connector features a 0.05inch pitch and gold-plated contacts for reliable connections. It has an unshielded design and is available in a single package quantity. The connector measures 0.5foot in length and is designed for cable mounting.
Sign in to ask questions about the 3M M3BBK-1606J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3BBK-1606J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3BBK-1606J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.