This 16-position, 2-row cable assembly features a length of 0.5 foot and a grey color. The contacts are plated with gold. The assembly is unshielded and has a cable mount. The cable pitch is 0.05 inch, and the connector pitch is 0.1 inch.
Sign in to ask questions about the 3M M3BRK-1606J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3BRK-1606J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3BRK-1606J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.