This 20-position, 2-row cable connector features a 0.05inch pitch and is plated with gold. It has a length of 0.5foot and is unshielded. The connector is packaged individually and has a grey color.
Sign in to ask questions about the 3M M3BRK-2006J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3BRK-2006J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3BRK-2006J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.