
This 14-position, 2-row cable assembly is 3 feet in length and features unshielded construction. The contacts are plated with gold. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. It is available in multiple colors.
3M M3CCA-1436R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3CCA-1436R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.