This 20-position, 2-row cable assembly features a 0.1inch connector pitch and 0.05inch cable pitch. It is available in a length of 3foot and has a grey color with gold contact plating. The assembly is unshielded and has a package quantity of one.
Sign in to ask questions about the 3M M3CCA-2036J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3CCA-2036J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3CCA-2036J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.