This 26-position, 2-row unshielded cable assembly features a 0.05inch pitch and measures 0.5foot in length. The cable is constructed with gold-plated contacts and has a grey color. It is designed for cable mounting and is available in a single package quantity.
3M M3CCA-2606J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3CCA-2606J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.