
This 30-position, 2-row cable assembly features a grey color and gold contact plating. It measures 3 feet in length and has an unshielded design. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch.
Sign in to ask questions about the 3M M3CCA-3036J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3CCA-3036J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3CCA-3036J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.