
The 3M M3CCA-4006J is a 40-position, 2-row cable connector with a grey color and gold contact plating. It has a cable pitch of 0.05inch and a connector pitch of 0.1inch. The connector is unshielded and has a length of 0.5foot. It is designed for cable mounting and is supplied individually.
Sign in to ask questions about the 3M M3CCA-4006J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3CCA-4006J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3CCA-4006J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.