
This 50-position, 2-row unshielded cable assembly features a 0.05inch pitch, a length of 0.5foot, and gold contact plating. It is designed for cable mounting and has a grey color. The connector pitch is 0.1inch. The cable assembly is supplied in a package quantity of one.
Sign in to ask questions about the 3M M3CCA-5006J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3CCA-5006J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3CCA-5006J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.