
This cable connector features 20 positions in a 2-row configuration, with a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. It has a length of 3.34 feet and is unshielded. The connector is plated with gold and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M M3CCK-2040K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3CCK-2040K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3.34foot |
| Mount | Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3CCK-2040K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.