
This 3M M3CCK-3460K cable assembly features a 34-position, 2-row configuration with a 0.05inch cable pitch and 0.1inch connector pitch. The assembly is 5foot in length and has multiple colors. It is unshielded and has gold contact plating. The cable assembly is designed for cable mounting.
Sign in to ask questions about the 3M M3CCK-3460K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3CCK-3460K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 5foot |
| Mount | Cable |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3CCK-3460K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
