
This 60-position, 2-row cable assembly features a length of 3 feet and a cable pitch of 0.05 inch. The connector pitch is 0.1 inch and the contacts are plated with gold. The assembly is unshielded and has a grey color. It is available in a package quantity of one.
3M M3CCK-6036J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.
