This 26-position, 2-row cable assembly features a 0.05inch pitch and gold contact plating. It has a length of 3.34 feet and is unshielded. The cable assembly is available in multiple colors and is supplied in a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M M3CFK-2640K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3.34foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3CFK-2640K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.