This 40-position, 2-row cable assembly features a 0.1inch connector pitch and gold contact plating. The assembly has a length of 1.67foot and is unshielded. It is available in multiple colors and is mounted via cable. The package quantity is one unit.
Sign in to ask questions about the 3M M3CFK-4020K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M M3CFK-4020K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.67foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for 3M M3CFK-4020K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.