This 10-position, 2-row cable assembly is 1.5 feet in length with a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. It features a grey color and unshielded design. The contacts are plated with gold for reliable connections. The assembly is designed for cable mounting and is supplied in a package quantity of one.
3M M3CGK-1018J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.