This 34-position, 2-row cable assembly is 3 feet in length and features unshielded construction. The contacts are plated with gold. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The assembly is available in multiple colors.
3M M3CGK-3436R technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.