This 40-position, 2-row cable assembly has a length of 1.5 feet and features a grey color with gold-plated contacts. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. It is designed for use as a cable assembly with a mount type of cable and is unshielded.
3M M3CGK-4018J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.