This 40-position 2-row cable assembly features a length of 1.67 feet and is constructed with unshielded wire. The contact plating is gold, providing reliable connections. The cable pitch is 0.05 inch, and the connector pitch is 0.1 inch. The assembly is available in multiple colors and is designed for cable mounting.
3M M3CGK-4020K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.67foot |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.