This 50-position, 2-row unshielded cable assembly has a length of 1.5 feet and a connector pitch of 0.1 inch. The contacts are plated with gold and the cable has a pitch of 0.05 inch. The assembly is made by 3M and is a general-purpose cable assembly.
3M M3CGK-5018J technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.