This 50-position, 2-row cable assembly features a 0.05inch pitch and gold contact plating. It is available in multiple colors and has a length of 3.34 feet. The assembly is unshielded and has a package quantity of one. It is designed for cable mounting and is suitable for general use.
3M M3CGK-5040K technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3.34foot |
| Mount | Cable |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.